
42618-1 | |
|---|---|
DigiKey Part Number | A27718TR-ND - Tape & Reel (TR) A27718CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42618-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42618-1 Models |
Category | Tab Length 0.260" (6.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,44000 Kč | 24,40 Kč |
| 25 | 2,27760 Kč | 56,94 Kč |
| 50 | 2,17320 Kč | 108,66 Kč |
| 100 | 2,06680 Kč | 206,68 Kč |
| 250 | 1,93788 Kč | 484,47 Kč |
| 500 | 1,84488 Kč | 922,44 Kč |
| 1 000 | 1,75666 Kč | 1 756,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,30423 Kč | 7 825,38 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




