41900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41900

DigiKey Part Number
A125094TR-ND - Tape & Reel (TR)
A125094CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41900
Description
CONN MAG TERM 3000-7000CMA CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Thru Type 3000-7000 CMA Crimp
Datasheet
 Datasheet
EDA/CAD Models
41900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Thru Type
Terminal Type
Splice
Size
-
Termination
Crimp
Wire Gauge
3000-7000 CMA
Features
Serrated Mating Area
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,49800 Kč14,98 Kč
251,40640 Kč35,16 Kč
501,34000 Kč67,00 Kč
1001,27540 Kč127,54 Kč
2501,19592 Kč298,98 Kč
5001,13850 Kč569,25 Kč
1 0001,08420 Kč1 084,20 Kč
2 5001,01616 Kč2 540,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,88166 Kč17 633,20 Kč
40 0000,83957 Kč33 582,80 Kč
60 0000,81589 Kč48 953,40 Kč
100 0000,78702 Kč78 702,00 Kč
140 0000,76857 Kč107 599,80 Kč
200 0000,74948 Kč149 896,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč