0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41531

DigiKey Part Number
A27605TR-ND - Tape & Reel (TR)
A27605CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41531
Description
CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
41531 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,33900 Kč33,39 Kč
253,14120 Kč78,53 Kč
502,98600 Kč149,30 Kč
1002,84310 Kč284,31 Kč
2502,66508 Kč666,27 Kč
5002,53782 Kč1 268,91 Kč
1 0002,41645 Kč2 416,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,13041 Kč8 521,64 Kč
8 0002,02867 Kč16 229,36 Kč
12 0001,97143 Kč23 657,16 Kč
20 0001,90164 Kč38 032,80 Kč
28 0001,85704 Kč51 997,12 Kč
40 0001,81091 Kč72 436,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč