



413524-5 | |
|---|---|
DigiKey Part Number | A24625-ND |
Manufacturer | |
Manufacturer Product Number | 413524-5 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 413524-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Board Lock, Filter, Isolated | |
Housing Color | Black, Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,27000 Kč | 330,27 Kč |
| 10 | 280,72300 Kč | 2 807,23 Kč |
| 31 | 259,17290 Kč | 8 034,36 Kč |
| 62 | 246,80452 Kč | 15 301,88 Kč |
| 124 | 235,03177 Kč | 29 143,94 Kč |
| 279 | 221,97111 Kč | 61 929,94 Kč |
| 527 | 213,76135 Kč | 112 652,23 Kč |
| Unit Price without VAT: | 330,27000 Kč |
|---|---|
| Unit Price with VAT: | 399,62670 Kč |





