40521
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40521

DigiKey Part Number
A100588TR-ND - Tape & Reel (TR)
A100588CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
40521
Description
CONN SPADE TERM 14-18AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 14-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
40521 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.628" (15.95mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.275" (6.98mm)
Length - Termination
0.166" (4.22mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
105,70100 Kč57,01 Kč
255,34280 Kč133,57 Kč
505,08920 Kč254,46 Kč
1004,84570 Kč484,57 Kč
2504,54236 Kč1 135,59 Kč
5004,32556 Kč2 162,78 Kč
1 0004,11876 Kč4 118,76 Kč
2 5003,86060 Kč9 651,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,41664 Kč34 166,40 Kč
20 0003,25362 Kč65 072,40 Kč
30 0003,16192 Kč94 857,60 Kč
50 0003,05009 Kč152 504,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč