
40509 | |
|---|---|
DigiKey Part Number | A29924TR-ND - Tape & Reel (TR) A29924CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40509 |
Description | CONN SPLICE 3300-9000 CMA CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 3300-9000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 40509 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 3300-9000 CMA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Ridged |
Terminal Type Crimpband, Open Band | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,14800 Kč | 21,48 Kč |
| 25 | 2,01880 Kč | 50,47 Kč |
| 50 | 1,92280 Kč | 96,14 Kč |
| 100 | 1,82900 Kč | 182,90 Kč |
| 250 | 1,71432 Kč | 428,58 Kč |
| 500 | 1,63216 Kč | 816,08 Kč |
| 1 000 | 1,55394 Kč | 1 553,94 Kč |
| 2 500 | 1,45655 Kč | 3 641,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,25886 Kč | 37 765,80 Kč |
| 60 000 | 1,19879 Kč | 71 927,40 Kč |
| 90 000 | 1,16499 Kč | 104 849,10 Kč |
| 150 000 | 1,12378 Kč | 168 567,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |











