4-964284-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-964284-1

DigiKey Part Number
A128834TR-ND - Tape & Reel (TR)
A128834CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
4-964284-1
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
4-964284-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 385
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,23000 Kč16,23 Kč
1013,79400 Kč137,94 Kč
2512,92480 Kč323,12 Kč
5012,30460 Kč615,23 Kč
10011,71590 Kč1 171,59 Kč
25010,98056 Kč2 745,14 Kč
50010,45626 Kč5 228,13 Kč
1 0009,95671 Kč9 956,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,57743 Kč34 309,72 Kč
Manufacturers Standard Package
Unit Price without VAT:16,23000 Kč
Unit Price with VAT:19,63830 Kč