Similar
Similar
Similar
Similar

4-796635-0 | |
|---|---|
DigiKey Part Number | 4-796635-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-796635-0 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 4-796635-0 Models |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-3mm² |
Series | Color Black |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395200212 | Molex | 0 | 0395200212-ND | 71,30090 Kč | Similar |
| 0395205112 | Molex | 0 | 0395205112-ND | 71,30070 Kč | Similar |
| TBP01P1-508-12BE | Same Sky (Formerly CUI Devices) | 1 478 | 102-6400-ND | 79,67000 Kč | Similar |
| TBP01P1W-508-12BE | Same Sky (Formerly CUI Devices) | 281 | 102-6445-ND | 92,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 159,88295 Kč | 127 906,36 Kč |
| Unit Price without VAT: | 159,88295 Kč |
|---|---|
| Unit Price with VAT: | 193,45837 Kč |











