
4-640601-2 | |
|---|---|
DigiKey Part Number | A31626-ND |
Manufacturer | |
Manufacturer Product Number | 4-640601-2 |
Description | CONN RCPT 12POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640601-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,92798 Kč | 62 747,93 Kč |
| Unit Price without VAT: | 17,92798 Kč |
|---|---|
| Unit Price with VAT: | 21,69286 Kč |















