
4-640430-2 | |
|---|---|
DigiKey Part Number | A31226-ND |
Manufacturer | |
Manufacturer Product Number | 4-640430-2 |
Description | CONN RCPT 12POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640430-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,28000 Kč | 282,80 Kč |
| 25 | 26,51160 Kč | 662,79 Kč |
| 50 | 25,24340 Kč | 1 262,17 Kč |
| 100 | 24,03800 Kč | 2 403,80 Kč |
| 250 | 22,53144 Kč | 5 632,86 Kč |
| 500 | 21,45530 Kč | 10 727,65 Kč |
| 1 000 | 20,43130 Kč | 20 431,30 Kč |
| 2 500 | 19,15261 Kč | 47 881,53 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |


















