
4-338088-3 | |
|---|---|
DigiKey Part Number | A125092TR-ND - Tape & Reel (TR) A125092CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-338088-3 |
Description | 8/8 INV.MOD.JACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-338088-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Nickel | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,28000 Kč | 62,28 Kč |
| 10 | 50,70000 Kč | 507,00 Kč |
| 25 | 46,74240 Kč | 1 168,56 Kč |
| 50 | 43,95540 Kč | 2 197,77 Kč |
| 100 | 41,33090 Kč | 4 133,09 Kč |
| 250 | 38,10640 Kč | 9 526,60 Kč |
| 500 | 35,83552 Kč | 17 917,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 750 | 44,91079 Kč | 78 593,88 Kč |
| 3 500 | 42,94622 Kč | 150 311,77 Kč |
| Unit Price without VAT: | 62,28000 Kč |
|---|---|
| Unit Price with VAT: | 75,35880 Kč |







