
4-2834074-3 | |
|---|---|
DigiKey Part Number | 17-4-2834074-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2834074-3 |
Description | 3P PLUG, MINIATURE WATERPROOF CO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 4-2834074-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Gray | |
Wire Gauge | 18-22 AWG | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A, 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 25 | 21,61960 Kč | 540,49 Kč |
| 50 | 20,58640 Kč | 1 029,32 Kč |
| 100 | 19,60370 Kč | 1 960,37 Kč |
| 250 | 18,37492 Kč | 4 593,73 Kč |
| 500 | 17,49680 Kč | 8 748,40 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



