



2-2834074-3 | |
|---|---|
DigiKey Part Number | A124774-ND |
Manufacturer | |
Manufacturer Product Number | 2-2834074-3 |
Description | 3P PLUG, MINIATURE WATERPROOF CO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-2834074-3 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Housing Color Black |
Packaging Tray | Housing Material Thermoplastic |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Style Cable/Wire to Cable/Wire | Voltage Rating 400V |
Connector Type Plug Housing for Socket Contact | Current Rating (Amps) 3.5A, 5A |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Free Hanging (In-Line) | Mating Cycles 30 |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,37900 Kč | 233,79 Kč |
| 25 | 21,90680 Kč | 547,67 Kč |
| 50 | 20,85560 Kč | 1 042,78 Kč |
| 100 | 19,85860 Kč | 1 985,86 Kč |
| 250 | 18,61480 Kč | 4 653,70 Kč |
| 500 | 17,72592 Kč | 8 862,96 Kč |
| 1 440 | 16,45079 Kč | 23 689,14 Kč |
| 2 880 | 15,66595 Kč | 45 117,94 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |







