
4-2492111-0 | |
|---|---|
DigiKey Part Number | 17-4-2492111-0CT-ND - Cut Tape (CT) 17-4-2492111-0DKR-ND - Digi-Reel® 17-4-2492111-0TR-ND |
Manufacturer | |
Manufacturer Product Number | 4-2492111-0 |
Description | 0.5MM PITCH, RIGHT ANGLE, TOP, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Natural | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 22,24120 Kč | 556,03 Kč |
| 50 | 21,17440 Kč | 1 058,72 Kč |
| 100 | 20,16230 Kč | 2 016,23 Kč |
| 250 | 18,89904 Kč | 4 724,76 Kč |
| 500 | 17,99696 Kč | 8 998,48 Kč |
| 1 000 | 17,13752 Kč | 17 137,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,31975 Kč | 32 639,50 Kč |
| 4 000 | 15,54130 Kč | 62 165,20 Kč |
| 6 000 | 15,10330 Kč | 90 619,80 Kč |
| 10 000 | 14,56915 Kč | 145 691,50 Kč |
| 14 000 | 14,22781 Kč | 199 189,34 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |







