
4-2492104-0 | |
|---|---|
DigiKey Part Number | 17-4-2492104-0CT-ND - Cut Tape (CT) 17-4-2492104-0DKR-ND - Digi-Reel® 17-4-2492104-0TR-ND |
Manufacturer | |
Manufacturer Product Number | 4-2492104-0 |
Description | 0.5MM PITCH, RIGHT ANGLE, BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,88500 Kč | 198,85 Kč |
| 25 | 18,62960 Kč | 465,74 Kč |
| 50 | 17,73500 Kč | 886,75 Kč |
| 100 | 16,88870 Kč | 1 688,87 Kč |
| 250 | 15,82996 Kč | 3 957,49 Kč |
| 500 | 15,07362 Kč | 7 536,81 Kč |
| 1 000 | 14,35402 Kč | 14 354,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,66886 Kč | 27 337,72 Kč |
| 4 000 | 13,01666 Kč | 52 066,64 Kč |
| 6 000 | 12,64986 Kč | 75 899,16 Kč |
| 10 000 | 12,20244 Kč | 122 024,40 Kč |
| 14 000 | 11,91644 Kč | 166 830,16 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


