
4-2302461-9 | |
|---|---|
DigiKey Part Number | 17-4-2302461-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-2302461-9 |
Description | CONN HSG 1POS MATENET INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 4-2302461-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 50,30440 Kč | 30 182,64 Kč |
| Unit Price without VAT: | 50,30440 Kč |
|---|---|
| Unit Price with VAT: | 60,86832 Kč |








