



4-2299782-2 | |
|---|---|
DigiKey Part Number | A145038-ND |
Manufacturer | |
Manufacturer Product Number | 4-2299782-2 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 4-2299782-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Blue | |
Features | IP67/IP69K | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 143,05900 Kč | 1 430,59 Kč |
| 25 | 134,10160 Kč | 3 352,54 Kč |
| 50 | 127,69720 Kč | 6 384,86 Kč |
| 230 | 114,66278 Kč | 26 372,44 Kč |
| 460 | 109,19372 Kč | 50 229,11 Kč |
| 690 | 106,11690 Kč | 73 220,66 Kč |
| 1 150 | 102,36379 Kč | 117 718,36 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |






