
1255595 | |
|---|---|
DigiKey Part Number | 277-1255595-ND |
Manufacturer | |
Manufacturer Product Number | 1255595 |
Description | WMTB HF-D (40X12)R BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.47" W x 1.57" L (12.0mm x 40.0mm) Blue Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
EDA/CAD Models | 1255595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.47" W x 1.57" L (12.0mm x 40.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Thermoplastic Polyurethane (TPU) | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 500,93000 Kč | 15 500,93 Kč |
| Unit Price without VAT: | 15 500,93000 Kč |
|---|---|
| Unit Price with VAT: | 18 756,12530 Kč |






