



4-215882-0 | |
|---|---|
DigiKey Part Number | A126777-ND |
Manufacturer | |
Manufacturer Product Number | 4-215882-0 |
Description | 40 WAY MK II RECP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4-215882-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 67,50900 Kč | 675,09 Kč |
| 45 | 60,70289 Kč | 2 731,63 Kč |
| 90 | 57,80278 Kč | 5 202,25 Kč |
| 135 | 56,17200 Kč | 7 583,22 Kč |
| 270 | 53,49044 Kč | 14 442,42 Kč |
| 540 | 50,93804 Kč | 27 506,54 Kč |
| 1 035 | 48,65388 Kč | 50 356,77 Kč |
| 2 520 | 45,69581 Kč | 115 153,44 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |












