
0801010 | |
|---|---|
DigiKey Part Number | 277-0801010-ND |
Manufacturer | |
Manufacturer Product Number | 0801010 |
Description | WMS-2 HF 3 2 (15X5)RL YE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Die-Cut Label 0.20" W x 0.59" L (5.0mm x 15.0mm); Cable O.D. 0.06" ~ 0.13" (1.5mm ~ 3.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die-Cut | |
Label Size | 0.20" W x 0.59" L (5.0mm x 15.0mm); Cable O.D. 0.06" ~ 0.13" (1.5mm ~ 3.2mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 454,90000 Kč | 10 454,90 Kč |
| Unit Price without VAT: | 10 454,90000 Kč |
|---|---|
| Unit Price with VAT: | 12 650,42900 Kč |











