Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-1971775-6 | |
|---|---|
DigiKey Part Number | 17-4-1971775-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971775-6 |
Description | PTL 2X6 CAP PANEL MT STD TEMP KE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Yellow 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971775-6 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971775-6 | TE Connectivity AMP Connectors | 600 | A117181-ND | 20,86000 Kč | Parametric Equivalent |
| 2-1971775-6 | TE Connectivity AMP Connectors | 0 | 17-2-1971775-6-ND | 11,71176 Kč | Parametric Equivalent |
| 3-1971775-6 | TE Connectivity AMP Connectors | 0 | 17-3-1971775-6-ND | 11,28282 Kč | Parametric Equivalent |
| 5-1971775-6 | TE Connectivity AMP Connectors | 0 | A118811-ND | 15,28500 Kč | Parametric Equivalent |
| 6-1971775-6 | TE Connectivity AMP Connectors | 0 | 17-6-1971775-6-ND | 11,06057 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,28282 Kč | 10 154,54 Kč |
| Unit Price without VAT: | 11,28282 Kč |
|---|---|
| Unit Price with VAT: | 13,65221 Kč |








