4-1971773-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 613
Unit Price: 0,48000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,26026 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,26026 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 965
Unit Price: 0,57000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,25003 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,21662 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,20917 Kč
Datasheet
4-1971773-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-1971773-4
Taking Commercial Drone Reliability to New Heights

4-1971773-4

DigiKey Part Number
4-1971773-4-ND
Manufacturer
Manufacturer Product Number
4-1971773-4
Description
CONN PLUG HSG 4POS 6.00MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Yellow 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1971773-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0006,34302 Kč126 860,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,34302 Kč
Unit Price with VAT:7,67505 Kč