



4-1775855-2 | |
---|---|
DigiKey Part Number | A121590-ND |
Manufacturer | |
Manufacturer Product Number | 4-1775855-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-1775855-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green, Orange - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,65000 Kč | 101,65 Kč |
10 | 86,34000 Kč | 863,40 Kč |
25 | 80,92880 Kč | 2 023,22 Kč |
50 | 77,06680 Kč | 3 853,34 Kč |
100 | 73,38410 Kč | 7 338,41 Kč |
250 | 68,79064 Kč | 17 197,66 Kč |
500 | 65,50826 Kč | 32 754,13 Kč |
1 000 | 62,38377 Kč | 62 383,77 Kč |
2 500 | 58,92107 Kč | 147 302,67 Kč |
Unit Price without VAT: | 101,65000 Kč |
---|---|
Unit Price with VAT: | 122,99650 Kč |