



0820-1X1T-00-F | |
|---|---|
DigiKey Part Number | 5923-0820-1X1T-00-F-ND |
Manufacturer | |
Manufacturer Product Number | 0820-1X1T-00-F |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 0820-1X1T-00-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 88,52800 Kč | 885,28 Kč |
| 25 | 82,97560 Kč | 2 074,39 Kč |
| 50 | 79,00700 Kč | 3 950,35 Kč |
| 100 | 75,23580 Kč | 7 523,58 Kč |
| 480 | 67,35371 Kč | 32 329,78 Kč |
| 960 | 64,14102 Kč | 61 575,38 Kč |
| 1 440 | 62,33373 Kč | 89 760,57 Kč |
| 2 880 | 59,36222 Kč | 170 963,19 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |

