
4-1718346-1 | |
|---|---|
DigiKey Part Number | A128800-ND |
Manufacturer | |
Manufacturer Product Number | 4-1718346-1 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Violet 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1718346-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Violet | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 50 | 14,73220 Kč | 736,61 Kč |
| 100 | 14,02670 Kč | 1 402,67 Kč |
| 250 | 13,14728 Kč | 3 286,82 Kč |
| 500 | 12,51942 Kč | 6 259,71 Kč |
| 1 000 | 11,92161 Kč | 11 921,61 Kč |
| 3 000 | 11,03228 Kč | 33 096,84 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



