
2282267-1 | |
|---|---|
DigiKey Part Number | 17-2282267-1-ND |
Manufacturer | |
Manufacturer Product Number | 2282267-1 |
Description | 8POS,NANOMQS,REC HSG,CODA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2282267-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,72000 Kč | 51,72 Kč |
| 10 | 44,00500 Kč | 440,05 Kč |
| 25 | 41,23560 Kč | 1 030,89 Kč |
| 50 | 39,26680 Kč | 1 963,34 Kč |
| 100 | 37,38970 Kč | 3 738,97 Kč |
| 250 | 35,04724 Kč | 8 761,81 Kč |
| 500 | 33,37422 Kč | 16 687,11 Kč |
| 1 000 | 31,78170 Kč | 31 781,70 Kč |
| 2 500 | 29,79317 Kč | 74 482,93 Kč |
| Unit Price without VAT: | 51,72000 Kč |
|---|---|
| Unit Price with VAT: | 62,58120 Kč |




