



2315411-1 | |
|---|---|
DigiKey Part Number | 17-2315411-1TR-ND - Tape & Reel (TR) 17-2315411-1CT-ND - Cut Tape (CT) 17-2315411-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2315411-1 |
Description | 8POS,TAB0.5X0.4,HDR ASSY,90DEG,C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2315411-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.256" (6.50mm) |
Part Status Active | Insulation Height 0.258" (6.56mm) |
Connector Type | Contact Shape Square |
Contact Type Tab | Contact Finish - Mating Tin |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 HB |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,45200 Kč | 524,52 Kč |
| 100 | 44,58280 Kč | 4 458,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 40,70950 Kč | 19 540,56 Kč |
| 960 | 38,76711 Kč | 37 216,43 Kč |
| 1 440 | 37,67431 Kč | 54 251,01 Kč |
| 2 400 | 36,34193 Kč | 87 220,63 Kč |
| 3 360 | 35,49010 Kč | 119 246,74 Kč |
| 4 800 | 34,60909 Kč | 166 123,63 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |



