Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-1703818-1 | |
|---|---|
DigiKey Part Number | 4-1703818-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1703818-1 |
Description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1703818-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Blue |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.236" (6.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1703818-1 | TE Connectivity AMP Connectors | 525 | A126696-ND | 1,43000 Kč | Parametric Equivalent |
| 2-1703818-1 | TE Connectivity AMP Connectors | 168 | 2-1703818-1-ND | 1,69000 Kč | Parametric Equivalent |
| 3-1703818-1 | TE Connectivity AMP Connectors | 0 | A128721-ND | 0,87025 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 32,11700 Kč | 321,17 Kč |
| 25 | 30,09880 Kč | 752,47 Kč |
| 50 | 28,65540 Kč | 1 432,77 Kč |
| 100 | 27,28730 Kč | 2 728,73 Kč |
| 380 | 24,83176 Kč | 9 436,07 Kč |
| 760 | 23,64657 Kč | 17 971,39 Kč |
| 1 140 | 23,25498 Kč | 26 510,68 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |






