
4-1703639-1 | |
|---|---|
DigiKey Part Number | 4-1703639-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1703639-1 |
Description | CONN RCPT HSG 12POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1703639-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Blue |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1703639-1 | WEE | 2 610 | 5831-1-1703639-1-ND | 46,29920 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,82000 Kč | 68,82 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 25 | 54,72480 Kč | 1 368,12 Kč |
| 50 | 52,10960 Kč | 2 605,48 Kč |
| 100 | 49,62150 Kč | 4 962,15 Kč |
| 300 | 45,91893 Kč | 13 775,68 Kč |
| 600 | 43,72738 Kč | 26 236,43 Kč |
| 1 200 | 41,64131 Kč | 49 969,57 Kč |
| 2 700 | 39,32768 Kč | 106 184,74 Kč |
| Unit Price without VAT: | 68,82000 Kč |
|---|---|
| Unit Price with VAT: | 83,27220 Kč |








