12 Position Rectangular Housing Connector Plug Blue 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1564520-1

DigiKey Part Number
4-1564520-1-ND
Manufacturer
Manufacturer Product Number
4-1564520-1
Description
CONN PLUG HSG 12POS 4.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Blue 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-1564520-1 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Slide-On
Part Status
Active
Color
Blue
Connector Type
Features
Mounting Flange, Sealed
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 140°C
Pitch
0.157" (4.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,31000 Kč100,31 Kč
1085,32000 Kč853,20 Kč
2579,97680 Kč1 999,42 Kč
5076,15180 Kč3 807,59 Kč
22068,58995 Kč15 089,79 Kč
44065,31752 Kč28 739,71 Kč
66063,47624 Kč41 894,32 Kč
1 10061,23080 Kč67 353,88 Kč
2 64057,56726 Kč151 977,57 Kč
Manufacturers Standard Package
Unit Price without VAT:100,31000 Kč
Unit Price with VAT:121,37510 Kč