Parametric Equivalent

4-1474654-6 | |
|---|---|
DigiKey Part Number | 4-1474654-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1474654-6 |
Description | CABLE FLXSTRP 5POS 2.54MM 1" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,28912 Kč | 51 867,36 Kč |
| Unit Price without VAT: | 17,28912 Kč |
|---|---|
| Unit Price with VAT: | 20,91984 Kč |





