
5-1437186-0 | |
|---|---|
DigiKey Part Number | A128844-ND |
Manufacturer | |
Manufacturer Product Number | 5-1437186-0 |
Description | CABLE FLXSTRP 5POS 2.54MM 1" |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 25 | 45,66640 Kč | 1 141,66 Kč |
| 50 | 43,48260 Kč | 2 174,13 Kč |
| 100 | 41,40600 Kč | 4 140,60 Kč |
| 250 | 38,81188 Kč | 9 702,97 Kč |
| 500 | 36,95900 Kč | 18 479,50 Kč |
| 1 000 | 35,19559 Kč | 35 195,59 Kč |
| 2 500 | 32,99374 Kč | 82 484,35 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

