


4-1418506-2 | |
|---|---|
DigiKey Part Number | 17-4-1418506-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1418506-2 |
Description | MCP6,3 RECEPTACLE HOUSING 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1418506-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Base Product Number |
Pitch 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2386606-1 | TE Connectivity AMP Connectors | 4 950 | 17-2386606-1-ND | 40,38000 Kč | Parametric Equivalent |
| 2386608-1 | TE Connectivity AMP Connectors | 800 | 17-2386608-1-ND | 40,38000 Kč | Parametric Equivalent |
| 2386606-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2386606-2-ND | 19,14852 Kč | Parametric Equivalent |
| 2386608-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2386608-2-ND | 20,87698 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 13,20200 Kč | 132,02 Kč |
| 25 | 12,36320 Kč | 309,08 Kč |
| 50 | 11,77080 Kč | 588,54 Kč |
| 100 | 11,20770 Kč | 1 120,77 Kč |
| 250 | 10,50532 Kč | 2 626,33 Kč |
| 500 | 10,00354 Kč | 5 001,77 Kč |
| 1 000 | 9,52554 Kč | 9 525,54 Kč |
| 3 000 | 8,81499 Kč | 26 444,97 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |







