Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




4-1418483-1 | |
|---|---|
DigiKey Part Number | 4-1418483-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1418483-1 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1418483-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 25 | 30,86720 Kč | 771,68 Kč |
| 50 | 29,39300 Kč | 1 469,65 Kč |
| 100 | 27,99030 Kč | 2 799,03 Kč |
| 250 | 26,23660 Kč | 6 559,15 Kč |
| 700 | 24,39727 Kč | 17 078,09 Kč |
| 1 400 | 23,23309 Kč | 32 526,33 Kč |
| 2 800 | 22,12469 Kč | 61 949,13 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |





