
1-1418483-1 | |
|---|---|
DigiKey Part Number | 5831-1-1418483-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418483-1 |
Description | Automotive Conn 2P AMP MCP2.8 RE |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 23,35813 Kč | 3 503,72 Kč |
| 450 | 20,22984 Kč | 9 103,43 Kč |
| 750 | 19,18707 Kč | 14 390,30 Kč |
| 1 500 | 17,51862 Kč | 26 277,93 Kč |
| Unit Price without VAT: | 23,35813 Kč |
|---|---|
| Unit Price with VAT: | 28,26334 Kč |


