
4-1411572-1 | |
|---|---|
DigiKey Part Number | 17-4-1411572-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1411572-1 |
Description | ELOGEDR X5600Y75 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 5,65900 Kč | 56,59 Kč |
| 25 | 5,30120 Kč | 132,53 Kč |
| 50 | 5,04760 Kč | 252,38 Kč |
| 100 | 4,80830 Kč | 480,83 Kč |
| 250 | 4,50576 Kč | 1 126,44 Kč |
| 500 | 4,29020 Kč | 2 145,10 Kč |
| 1 000 | 4,08526 Kč | 4 085,26 Kč |
| 2 500 | 3,82938 Kč | 9 573,45 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |


