4-103783-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 2 219
Unit Price: 350,79000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 873
Unit Price: 50,89000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 452
Unit Price: 91,56000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 172,21944 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 10 683
Unit Price: 19,19000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 053
Unit Price: 13,14000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 235
Unit Price: 14,39000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 8,67568 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 12,18086 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 21 781
Unit Price: 24,40000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 546
Unit Price: 31,91000 Kč
Datasheet
Connector Header Through Hole 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 80 position 0.100" (2.54mm)
4-103(186,240,783)-0,  9-146(256,257,261)-0
Taking Commercial Drone Reliability to New Heights

4-103783-0

DigiKey Part Number
A26524-40-ND
Manufacturer
Manufacturer Product Number
4-103783-0
Description
CONN HEADER VERT 80POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-103783-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Overall Contact Length
0.410" (10.41mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-146261-0TE Connectivity AMP Connectors2 219A34268-40-ND350,79000 KčMFR Recommended
4-103783-0-05TE Connectivity AMP Connectors873A26524-05-ND50,89000 KčSimilar
4-103783-0-08TE Connectivity AMP Connectors0A26524-08-ND0,00000 KčSimilar
4-103783-0-10TE Connectivity AMP Connectors452A26524-10-ND91,56000 KčSimilar
4-103783-0-13TE Connectivity AMP Connectors0A26524-13-ND0,00000 KčSimilar
Obsolete
Marketplace Stock: 554 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

554In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 10POS 2.54MM
In-Stock: 873
Unit Price: 50,89000 Kč
CONN HEADER VERT 24POS 2.54MM
In-Stock: 122
Unit Price: 107,20000 Kč
CONN HEADER VERT 14POS 2.54MM
In-Stock: 1588
Unit Price: 67,36000 Kč
CONN HEADER VERT 2POS
In-Stock: 467
Unit Price: 15,85000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 242
Unit Price: 33,79000 Kč