
368530-1 | |
|---|---|
DigiKey Part Number | 17-368530-1-ND |
Manufacturer | |
Manufacturer Product Number | 368530-1 |
Description | E-S MK-2(+) 6P PLUG ASS'Y |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368530-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 3 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 39,37100 Kč | 393,71 Kč |
| 25 | 36,90600 Kč | 922,65 Kč |
| 50 | 35,14220 Kč | 1 757,11 Kč |
| 100 | 33,46450 Kč | 3 346,45 Kč |
| 250 | 31,36764 Kč | 7 841,91 Kč |
| 500 | 29,87008 Kč | 14 935,04 Kč |
| 1 000 | 28,44452 Kč | 28 444,52 Kč |
| 2 500 | 26,66494 Kč | 66 662,35 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |











