
1-174263-1 | |
|---|---|
DigiKey Part Number | 1-174263-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174263-1 |
Description | CONN PLUG 6POS DBL LOCK NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 1-174263-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 6 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 9,05440 Kč | 226,36 Kč |
| 50 | 8,62180 Kč | 431,09 Kč |
| 100 | 8,20810 Kč | 820,81 Kč |
| 250 | 7,69368 Kč | 1 923,42 Kč |
| 500 | 7,32620 Kč | 3 663,10 Kč |
| 1 000 | 6,97617 Kč | 6 976,17 Kč |
| 3 000 | 6,45570 Kč | 19 367,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




