
368373-1 | |
|---|---|
DigiKey Part Number | 368373-1-ND |
Manufacturer | |
Manufacturer Product Number | 368373-1 |
Description | CLIP FOR EJ MK-II (TREE TYPE) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 368373-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 25 | 5,37200 Kč | 134,30 Kč |
| 50 | 5,11520 Kč | 255,76 Kč |
| 100 | 4,87100 Kč | 487,10 Kč |
| 250 | 4,56532 Kč | 1 141,33 Kč |
| 500 | 4,34724 Kč | 2 173,62 Kč |
| 1 000 | 4,13948 Kč | 4 139,48 Kč |
| 3 000 | 3,83047 Kč | 11 491,41 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |



