3 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

368356-1

DigiKey Part Number
368356-1-ND
Manufacturer
Manufacturer Product Number
368356-1
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
368356-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1023,06600 Kč230,66 Kč
2521,62280 Kč540,57 Kč
5020,59280 Kč1 029,64 Kč
10019,60830 Kč1 960,83 Kč
30018,14430 Kč5 443,29 Kč
50017,50110 Kč8 750,55 Kč
1 00016,66584 Kč16 665,84 Kč
2 50015,62260 Kč39 056,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč