
368086-1 | |
|---|---|
DigiKey Part Number | A142464TR-ND - Tape & Reel (TR) A142464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 368086-1 |
Description | CONN TAB 14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 368086-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 25 | 1,68400 Kč | 42,10 Kč |
| 50 | 1,59980 Kč | 79,99 Kč |
| 100 | 1,52610 Kč | 152,61 Kč |
| 250 | 1,42888 Kč | 357,22 Kč |
| 500 | 1,36068 Kč | 680,34 Kč |
| 1 000 | 1,29584 Kč | 1 295,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11607 Kč | 4 464,28 Kč |
| 8 000 | 1,06276 Kč | 8 502,08 Kč |
| 12 000 | 1,03277 Kč | 12 393,24 Kč |
| 20 000 | 0,99618 Kč | 19 923,60 Kč |
| 28 000 | 0,97281 Kč | 27 238,68 Kč |
| 40 000 | 0,94863 Kč | 37 945,20 Kč |
| 100 000 | 0,88927 Kč | 88 927,00 Kč |
| 200 000 | 0,84686 Kč | 169 372,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


