Tab Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005154-1

DigiKey Part Number
17-2005154-1TR-ND - Tape & Reel (TR)
17-2005154-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2005154-1
Description
025 TAB CONTACT(S)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2005154-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Pin or Socket
Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,33500 Kč13,35 Kč
251,25960 Kč31,49 Kč
501,20120 Kč60,06 Kč
1001,14290 Kč114,29 Kč
2501,07032 Kč267,58 Kč
5001,01900 Kč509,50 Kč
1 0000,97020 Kč970,20 Kč
2 5000,90938 Kč2 273,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,84104 Kč8 410,40 Kč
20 0000,80087 Kč16 017,40 Kč
30 0000,77829 Kč23 348,70 Kč
50 0000,75073 Kč37 536,50 Kč
70 0000,73312 Kč51 318,40 Kč
100 0000,71490 Kč71 490,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč