
36195 | |
---|---|
DigiKey Part Number | A09001-ND |
Manufacturer | |
Manufacturer Product Number | 36195 |
Description | CONN SPADE TERM 16-22AWG #6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 36195 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.530" (13.46mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 5,43700 Kč | 54,37 Kč |
25 | 5,09920 Kč | 127,48 Kč |
50 | 4,85760 Kč | 242,88 Kč |
100 | 4,62630 Kč | 462,63 Kč |
250 | 4,33596 Kč | 1 083,99 Kč |
500 | 4,12808 Kč | 2 064,04 Kč |
1 000 | 3,93104 Kč | 3 931,04 Kč |
3 000 | 3,63754 Kč | 10 912,62 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |