3 Position Cluster Block Housing Connector Female, Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

360033-1

DigiKey Part Number
A113501-ND
Manufacturer
Manufacturer Product Number
360033-1
Description
CONN RCPT CLUSTER BLOCK HSG 3POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Cluster Block Housing Connector Female, Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
360033-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
Cluster Block Housing
Terminal Type
Cluster Pin
Gender
Female, Receptacle
Terminal Size
-
Number of Positions
3
Stacking Direction
Side to Side
For Use With/Related Products
2.30mm Dia Receptacle
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyester, Glass Filled
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 80012,09185 Kč130 591,98 Kč
Unit Price without VAT:12,09185 Kč
Unit Price with VAT:14,63114 Kč