
1742981-1 | |
|---|---|
DigiKey Part Number | A117891TR-ND - Tape & Reel (TR) A117891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742981-1 |
Description | CONN MAG TERM 400-1600CMA CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 400-1600 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1742981-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 400-1600 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 50 | 6,24900 Kč | 312,45 Kč |
| 100 | 5,95080 Kč | 595,08 Kč |
| 250 | 5,57792 Kč | 1 394,48 Kč |
| 500 | 5,31166 Kč | 2 655,83 Kč |
| 1 000 | 5,05758 Kč | 5 057,58 Kč |
| 2 500 | 4,74076 Kč | 11 851,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,21676 Kč | 84 335,20 Kč |
| 40 000 | 4,01565 Kč | 160 626,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







