


353715-3 | |
|---|---|
DigiKey Part Number | A29284TR-ND - Tape & Reel (TR) A29284CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 353715-3 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 353715-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,16200 Kč | 151,62 Kč |
| 25 | 14,21520 Kč | 355,38 Kč |
| 50 | 13,53940 Kč | 676,97 Kč |
| 100 | 12,89080 Kč | 1 289,08 Kč |
| 250 | 12,08284 Kč | 3 020,71 Kč |
| 500 | 11,50598 Kč | 5 752,99 Kč |
| 1 000 | 10,95644 Kč | 10 956,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,34196 Kč | 31 025,88 Kč |
| 6 000 | 9,84849 Kč | 59 090,94 Kč |
| 9 000 | 9,57096 Kč | 86 138,64 Kč |
| 15 000 | 9,23244 Kč | 138 486,60 Kč |
| 21 000 | 9,01606 Kč | 189 337,26 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |
















