
353029-1 | |
|---|---|
DigiKey Part Number | 353029-1-ND |
Manufacturer | |
Manufacturer Product Number | 353029-1 |
Description | CONN PLUG HSG 24POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 353029-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Lock Plate |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Row Spacing 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 54,53700 Kč | 545,37 Kč |
| 25 | 51,12120 Kč | 1 278,03 Kč |
| 50 | 48,68100 Kč | 2 434,05 Kč |
| 100 | 46,35340 Kč | 4 635,34 Kč |
| 300 | 42,89490 Kč | 12 868,47 Kč |
| 500 | 41,37690 Kč | 20 688,45 Kč |
| 1 000 | 39,40271 Kč | 39 402,71 Kč |
| 2 500 | 36,93743 Kč | 92 343,57 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |






