
353028-1 | |
|---|---|
DigiKey Part Number | 353028-1-ND |
Manufacturer | |
Manufacturer Product Number | 353028-1 |
Description | CONN PLUG HSG 22POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 353028-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Lock Plate |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
Row Spacing 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 42,96200 Kč | 429,62 Kč |
| 25 | 40,25960 Kč | 1 006,49 Kč |
| 50 | 38,33240 Kč | 1 916,62 Kč |
| 100 | 36,50130 Kč | 3 650,13 Kč |
| 300 | 33,77757 Kč | 10 133,27 Kč |
| 500 | 32,58130 Kč | 16 290,65 Kč |
| 1 000 | 31,02673 Kč | 31 026,73 Kč |
| 2 500 | 29,08541 Kč | 72 713,52 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |





