
35184 | |
|---|---|
DigiKey Part Number | A27099-ND |
Manufacturer | |
Manufacturer Product Number | 35184 |
Description | CONN RING CIRC 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35184 Models |
Category | Length - Overall 1.657" (42.09mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.070" (1.78mm) | Contact Finish Tin |
Width - Outer Edges 0.890" (22.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,29800 Kč | 592,98 Kč |
| 25 | 55,58600 Kč | 1 389,65 Kč |
| 50 | 52,93180 Kč | 2 646,59 Kč |
| 100 | 50,40150 Kč | 5 040,15 Kč |
| 250 | 47,24468 Kč | 11 811,17 Kč |
| 500 | 44,98990 Kč | 22 494,95 Kč |
| 1 000 | 42,84306 Kč | 42 843,06 Kč |
| 2 500 | 40,16313 Kč | 100 407,83 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |



